0294380000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, blue, 0294380000

Order No.: 50P0786
EAN: 4008190002152
MPN:
0294380000
AKZ 4 BL
Series: SAK-Reihe
0294380000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2015 €
50 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 0294380000, Weidmüller

Feed-through terminal block, screw connection, 4 mm², 400 V, 32 A, number of connections: 2, TS 15, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 24 bis 12
Bemessungsspannung 400 V
Bemessungsstoßspannung 6 kV
Breite 6.1 mm
Farbe blau
Höhe 27 mm
Länge 29 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 32 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes