0300720000 | Weidmüller
Through terminal block, solder connection, 0.5-4.0 mm², 1 pole, 32 A, 6 kV, yellow, 0300720000
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
1.9992 € *
Available: 1,257 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8564 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 0300720000, Weidmüller
Feed-through modular terminal block, solder connection, 2.5 mm², 400 V, 20 A, number of connections: 1, medium yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 1 | |
Pin number | 1-polig | |
Cable cross-section | 0,5-4,0 mm² | |
AWG cross-section | AWG 22 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 32 A | |
Rated Voltage | 400 V | |
Degree of soiling | 3 | |
Length | 23.5 mm | |
Width | 6 mm | |
Height | 20 mm | |
Connection | Lötanschluss | |
Colour | gelb |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |