0340460000 | Weidmüller
Through terminal block, screw connection, 0.5-1.5 mm², 2 pole, 17.5 A, 4 kV, beige/yellow, 0340460000
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Feed-through terminal, 0340460000, Weidmüller
Feed-through terminal block, screw connection, 1.5 mm², 250 V, 17.5 A, number of connections: 2, TS 15, beige/yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-1,5 mm² | |
AWG cross-section | AWG 24 bis 14 | |
Rated surge voltage | 4 kV | |
Rated current | 17.5 A | |
Rated Voltage | 250 V | |
Degree of soiling | 3 | |
Length | 24 mm | |
Width | 5.1 mm | |
Height | 24.8 mm | |
Connection | Schraubanschluss | |
Colour | beige/gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |