0340720000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 25 A, 6 kV, yellow, 0340720000

Order No.: 50P0942
EAN: 4008190160609
MPN:
0340720000
SAKC 4 KRG
Series: SAK-Reihe
0340720000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
16.2078 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
1,620.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
16.2078 €

Test-disconnect terminal, 0340720000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 25 A, pluggable, cross-disconnect: without, integrated test socket: No, TS 32, medium yellow.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 10
Rated surge voltage 6 kV
Rated current 25 A
Rated Voltage 400 V
Degree of soiling 3
Length 51.5 mm
Width 6.5 mm
Height 40 mm
Connection screw connection
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes