0346460000 | Weidmüller

Through terminal block, solder connection, 0.5-1.5 mm², 2 pole, 17.5 A, 4 kV, beige/yellow, 0346460000

Order No.: 50P0972
EAN: 4008190009526
MPN:
0346460000
AKZ 4 LL VS
Series: SAK-Reihe
Weidmüller
0346460000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9754 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 0346460000, Weidmüller

Feed-through modular terminal block, solder connection, 1.5 mm², 250 V, 17.5 A, number of connections: 2, TS 15, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection solder connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 24 to 16
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 6 mm
Colour beige/yellow
Height 45.5 mm
Length 30 mm
Cable cross-section 0.5-1.5 mm²
Rated current 17.5 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes