0355460000 | Weidmüller
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, beige/yellow, 0355460000
Unit Price (€ / pc.)
6.6045 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
10 pcs.
6.0690 €
50 pcs.
5.5335 €
100 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 0355460000, Weidmüller
Double-tier terminal block, screw connection, 4 mm², 500 V, 32 A, number of levels: 2, beige/yellow.
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 4 | |
Version | Mehrstock-Reihenklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 6 mm | |
Colour | beige/gelb | |
Height | 50 mm | |
Length | 59.5 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 32 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |