0359660000 | Weidmüller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, beige/yellow, 0359660000
Unit Price (€ / pc.)
24.3593 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.36 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3593 €
10 pcs.
22.4196 €
50 pcs.
20.6227 €
100 pcs.
18.7663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 0359660000, Weidmüller
Feed-through modular terminal block, screw connection, 4 mm², 400 V, 32 A, number of connections: 2, TS 15, beige/yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 24 bis 12 | |
Bemessungsspannung | 400 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 60 mm | |
Farbe | beige/gelb | |
Höhe | 27 mm | |
Länge | 29 mm | |
Leiterquerschnitt | 0,5-4,0 mm² | |
Nennstrom | 32 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |