0363680000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0363680000

Order No.: 50P1020
EAN: 4008190011567
MPN:
0363680000
DK 4QV/35 BL
Series: SAK-Reihe
0363680000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
18.0047 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0047 €

Double-tier terminal, 0363680000, Weidmüller

Double-tier terminal block, screw connection, 4 mm², 500 V, 32 A, number of levels: 2, blue

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 4
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6 mm
Farbe blau
Höhe 54 mm
Länge 59.9 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 32 A
Verschmutzungsgrad 3
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes