0374660000 | Weidmüller

Protective conductor terminal, screw connection, 4.0-16 mm², 2 pole, 80 A, 8 kV, yellow/green, 0374660000

Order No.: 50P1044
EAN: 4008190139889
MPN:
0374660000
EK 16
Series: SAK-Reihe
0374660000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6981 €

Protective conductor terminal block, 0374660000, Weidmüller

Protective conductor terminal block, screw connection, 16 mm², 800 V, number of connections: 2, number of levels: 1, yellow, green

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Ausführung Schutzleiter-Reihenklemme
Anzahl der Klemmstellen 2
Polzahl 2-polig
Leiterquerschnitt 4,0-16 mm²
AWG-Leiterquerschnitt AWG 12 bis 6
Bemessungsstoßspannung 8 kV
Nennstrom 80 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 57.5 mm
Breite 12 mm
Höhe 50 mm
Anschluss Schraubanschluss
Farbe gelb/grün
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei