0380260000 | Weidmüller

Protective conductor terminal, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, yellow/green, 0380260000

Order No.: 50P1056
EAN: 4008190056841
MPN:
0380260000
AKE 4
Series: SAK-Reihe
0380260000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0222 €

Protective conductor terminal block, 0380260000, Weidmüller

Protective conductor terminal block, screw connection, 4 mm², 500 V, number of connections: 2, number of levels: 1, yellow, green

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Schutzleiter-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 34.5 mm
Width 7 mm
Height 32 mm
Connection Schraubanschluss
Colour gelb/grün
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes