0380480000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 0380480000

Order No.: 50P1062
EAN: 4008190131869
MPN:
0380480000
SAK 2.5/35 BL
Series: SAK-Reihe
Weidmüller
0380480000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
6.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1285 €

Feed-through terminal, 0380480000, Weidmüller

Feed-through modular terminal block, screw connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 6.1 mm
Farbe blau
Höhe 44.5 mm
Länge 40 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes