0380580000 | Weidmüller

Through terminal block, screw connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 0380580000

Order No.: 50P1066
EAN: 4008190029050
MPN:
0380580000
SAK 6/35 PA/BL
Series: SAK-Reihe
0380580000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
7.378 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
7.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.378 €

Feed-through terminal, 0380580000, Weidmüller

Feed-through terminal block, screw connection, 6 mm², 800 V, 41 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 44 mm
Width 8 mm
Height 45 mm
Connection screw connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes