0380660000 | Weidmüller

Through terminal block, screw connection, 4.0-16 mm², 2 pole, 76 A, 8 kV, beige/yellow, 0380660000

Order No.: 50P1068
EAN: 4008190118204
MPN:
0380660000
SAK 16/35 PA
Series: SAK-Reihe
Weidmüller
0380660000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
9.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9008 €

Feed-through terminal, 0380660000, Weidmüller

Feed-through modular terminal block, screw connection, 16 mm², 1000 V, 76 A, number of connections: 2, TS 35, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 12 bis 6
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 12 mm
Farbe beige/gelb
Höhe 50 mm
Länge 57.5 mm
Leiterquerschnitt 4,0-16 mm²
Nennstrom 76 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes