0380780000 | Weidmüller
Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, blue, 0380780000
Unit Price (€ / pc.)
27.2034 € *
Available: 15 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
27.20 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2034 €
10 pcs.
25.0376 €
25 pcs.
23.0265 €
50 pcs.
20.9559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 0380780000, Weidmüller
Feed-through terminal block, screw connection, 35 mm², 800 V, 125 A, number of connections: 2, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 12 bis 2 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 18 mm | |
Farbe | blau | |
Höhe | 58 mm | |
Länge | 60 mm | |
Leiterquerschnitt | 2,5-35 mm² | |
Nennstrom | 125 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |