0395460000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 10 mA, 1 kV, beige/yellow, 0395460000

Order No.: 50P1100
EAN: 4008190070311
MPN:
0395460000
DK 4/35 LD GR 24VDC
Series: SAK-Reihe
Weidmüller
0395460000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4605 €

Double-tier terminal, 0395460000, Weidmüller

Double-tier terminal block, screw connection, 4 mm², 24 V, number of levels: 2, beige/yellow.

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 4
Version multi level terminal block
AWG cross-section AWG 22 to 12
Rated Voltage 24 V
Rated surge voltage 1 kV
Width 6 mm
Colour beige/yellow
Height 50 mm
Length 52.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 10 mA
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No