0395760000 | Weidmüller
Multi level terminal block, screw connection, 0.5-4.0 mm², 10 mA, 1 kV, beige/yellow, 0395760000
Unit Price (€ / pc.)
9.2344 € *
Available: 0 pcs.
Leadtime: On Request **
Double-tier terminal, 0395760000, Weidmüller
Double-tier terminal block, screw connection, 4 mm², 24 V, number of levels: 2, beige/yellow.
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 4 | |
Version | multi level terminal block | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 24 V | |
Rated surge voltage | 1 kV | |
Width | 6 mm | |
Colour | beige/yellow | |
Height | 50 mm | |
Length | 52.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 10 mA | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |