0401260000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 1 pole, 20 A, 6 kV, beige/yellow, 0401260000

Order No.: 50P1109
EAN: 4008190134730
MPN:
0401260000
SAK 4 S 6.3/2.8
Series: SAK-Reihe
0401260000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
3.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4034 €

Feed-through terminal, 0401260000, Weidmüller

Feed-through modular terminal block, screw connection, 4 mm², 500 V, 20 A, number of connections: 1, TS 32, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 51.5 mm
Width 6.5 mm
Height 40 mm
Connection Schraubanschluss
Colour beige/gelb
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes