0412360000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 10 A, 4 kV, beige, 0412360000
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: On Request **
Test-disconnect terminal, 0412360000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 4 mm², 250 V, 10 A, swiveling, cross-disconnect: none, integrated test socket: no, TS 32, beige/yellow
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | screw connection | |
Number of terminals | 1 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 22 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 6.5 mm | |
Colour | beige | |
Height | 50 mm | |
Length | 40.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 10 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |