0443780000 | Weidmüller

Through terminal block, screw connection, 1.5-10 mm², 2 pole, 57 A, 8 kV, blue, 0443780000

Order No.: 50P1162
EAN: 4008190152512
MPN:
0443780000
SAK 10/35 BL
Series: SAK-Reihe
Weidmüller
0443780000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
7.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6517 €

Feed-through terminal, 0443780000, Weidmüller

Feed-through modular terminal block, screw connection, 10 mm², 800 V, 57 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 16 bis 6
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 10 mm
Farbe blau
Höhe 45 mm
Länge 51.5 mm
Leiterquerschnitt 1,5-10 mm²
Nennstrom 57 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes