0460360000 | Weidmüller

Through terminal block, plug-in connection, 0.5-4.0 mm², 2 pole, 20 A, 6 kV, beige/yellow, 0460360000

Order No.: 50P1193
EAN: 4008190001094
MPN:
0460360000
AST 3/35 6.3/2.8
Series: SAK-Reihe
0460360000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4752 €

Feed-through terminal, 0460360000, Weidmüller

Feed-through modular terminal block, blade terminal, 2.5 mm², 500 V, 20 A, number of connections: 2, TS 35, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Steckanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
Bemessungsspannung 500 V
Bemessungsstoßspannung 6 kV
Breite 6.1 mm
Farbe beige/gelb
Höhe 40 mm
Länge 40.1 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 20 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes