0467460000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, beige/yellow, 0467460000

Order No.: 50P1215
EAN: 4008190002749
MPN:
0467460000
SAK 4/EN
0467460000 Weidmüller Series Terminals
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, dark beige, 1020100000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, dark beige, 1020100000
Order No.: 50P2793
Manufacturer: Weidmüller
per pc. 1.7850 € *
*incl. VAT plus shipping costs

Feed-through terminal, 0467460000, Weidmüller

Feed-through modular terminal block, screw connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, TS 32, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 47.5 mm
Width 6.5 mm
Height 42 mm
Connection screw connection
Colour beige/yellow
Logistics
Country of origin CN
Customs tariff number 85369010
Replacement