0471780000 | Weidmüller

Neutral conductor modular terminal, screw connection, 0.5-2.5 mm², 24 A, 6 kV, blue, 0471780000

Order No.: 50P1257
EAN: 4008190112820
MPN:
0471780000
NT 2.5/35 10X3 BL
Series: SAK-Reihe
Weidmüller
0471780000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.2241 €

Neutral conductor terminal block, 0471780000, Weidmüller

Neutral conductor terminal block, screw connection, 2.5, 400 V, 24 A, TS 35, blue

The neutral disconnect terminal block has a longitudinal disconnect for connection to a neutral busbar. It is used to measure the insulation resistance to ground. It also enables simple testing without disconnecting the neutral conductor.

Technical specifications
Connection screw connection
Number of terminals 2
Version neutral conductor modular terminal
AWG cross-section AWG 22 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6 mm
Colour blue
Height 45 mm
Length 44 mm
Cable cross-section 0.5-2.5 mm²
Rated current 24 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead