0471880000 | Weidmüller
Neutral conductor modular terminal, screw connection, 0.5-10 mm², 57 A, 6 kV, blue, 0471880000
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: On Request **
Neutral conductor terminal block, 0471880000, Weidmüller
Neutral conductor terminal block, screw connection, 10, 400 V, 57 A, TS 35, blue
The neutral disconnect terminal block has a longitudinal disconnect for connection to a neutral busbar. It is used to measure the insulation resistance to ground. It also enables simple testing without disconnecting the neutral conductor.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | neutral conductor modular terminal | |
AWG cross-section | AWG 14 to 8 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 10 mm | |
Colour | blue | |
Height | 45 mm | |
Length | 44 mm | |
Cable cross-section | 0.5-10 mm² | |
Rated current | 57 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |