0476560000 | Weidmüller
Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, beige/yellow, 0476560000
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Leadtime: On Request **
Feed-through terminal, 0476560000, Weidmüller
Feed-through modular terminal block, screw connection, 35 mm², 800 V, 125 A, number of connections: 2, TS 32, beige/yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 6 to 2 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 18 mm | |
Colour | beige/yellow | |
Height | 58 mm | |
Length | 67.5 mm | |
Cable cross-section | 2.5-35 mm² | |
Rated current | 125 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |