0497560000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, beige/yellow, 0497560000

Order No.: 50P1324
EAN: 4008190158590
MPN:
0497560000
RSF 3 PA
Series: SAK-Reihe
0497560000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5807 €

Feed-through terminal, 0497560000, Weidmüller

Feed-through modular terminal block, screw connection, 4 mm², 630 V, 32 A, number of connections: 2, TS 32, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Ausführung Durchgangsklemme
Anzahl der Klemmstellen 2
Polzahl 2-polig
Leiterquerschnitt 0,5-4,0 mm²
AWG-Leiterquerschnitt AWG 22 bis 12
Bemessungsstoßspannung 6 kV
Nennstrom 32 A
Bemessungsspannung 630 V
Verschmutzungsgrad 3
Länge 60 mm
Breite 8 mm
Höhe 50 mm
Anschluss Schraubanschluss
Farbe beige/gelb
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes