0499280000 | Weidmüller

Neutral conductor modular terminal, screw connection, 2.5-16 mm², 76 A, 6 kV, blue, 0499280000

Order No.: 50P1330
EAN: 4008190086077
MPN:
0499280000
NT 16/35 10X3 BL
Series: SAK-Reihe
Weidmüller
0499280000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.6144 €

Neutral conductor terminal block, 0499280000, Weidmüller

Neutral conductor terminal block, screw connection, 16, 400 V, 76 A, TS 35, blue

The neutral disconnect terminal block has a longitudinal disconnect for connection to a neutral busbar. It is used to measure the insulation resistance to ground. It also enables simple testing without disconnecting the neutral conductor.

Technical specifications
Connection screw connection
Number of terminals 2
Version neutral conductor modular terminal
AWG cross-section AWG 12 to 6
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 12 mm
Colour blue
Height 59.5 mm
Length 58 mm
Cable cross-section 2.5-16 mm²
Rated current 76 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes