0538960000 | Weidmüller
Component terminal block, screw connection, 0.5-4.0 mm², 10 A, beige/yellow, 0538960000
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
10 pcs.
9.2344 €
50 pcs.
8.4014 €
100 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component terminal block, 0538960000, Weidmüller
Component terminal block, screw connection, 4 mm², 380 V, 10 A, 1 N 4007, TS 35, beige/yellow.
Terminal block for the installation of electronic components.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Bauelement-Reihenklemme | |
AWG cross-section | AWG 22 bis 12 | |
Rated Voltage | 380 V | |
Width | 6 mm | |
Colour | beige/gelb | |
Height | 50 mm | |
Length | 52.5 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 10 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |