0538980000 | Weidmüller

Component terminal block, screw connection, 0.5-4.0 mm², 10 A, blue, 0538980000

Order No.: 50P1475
EAN: 4008190101985
MPN:
0538980000
DK 4/35 1D A1 BL
Series: SAK-Reihe
0538980000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
10 pcs.
9.2344 €
50 pcs.
8.4014 €
100 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale

Component terminal block, 0538980000, Weidmüller

Component terminal block, screw connection, 4 mm², 380 V, 10 A, 1 N 4007, TS 35, blue

Terminal block for the installation of electronic components.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 12
Rated current 10 A
Rated Voltage 380 V
Degree of soiling 3
Length 52.5 mm
Width 6 mm
Height 50 mm
Connection screw connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No