0569560000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 5 mA, 1 kV, beige/yellow, 0569560000

Order No.: 50P1586
EAN: 4008190164034
MPN:
0569560000
DK 4/32 GL 100K 115VAC
Series: SAK-Reihe
0569560000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
11.5787 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: 1 Week **
Total Price:
11.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5787 €

Double-tier terminal, 0569560000, Weidmüller

Double-tier terminal block, screw connection, 4 mm², 115 V, number of levels: 2, beige/yellow.

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 4
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Bemessungsspannung 115 V
Bemessungsstoßspannung 1 kV
Breite 6 mm
Farbe beige/gelb
Höhe 50 mm
Länge 56.5 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 5 mA
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes