0608260000 | Weidmüller

Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, beige/yellow, 0608260000

Order No.: 50P1706
EAN: 4008190157470
MPN:
0608260000
SAK 35N/35
Series: SAK-Reihe
Weidmüller
0608260000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
19.1114 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
19.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1114 €

Feed-through terminal, 0608260000, Weidmüller

Feed-through modular terminal block, screw connection, 35 mm², 800 V, 125 A, number of connections: 2, TS 35, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 12 bis 2
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 16 mm
Farbe beige/gelb
Höhe 58 mm
Länge 60 mm
Leiterquerschnitt 2,5-35 mm²
Nennstrom 125 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes