0623320000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 1.5-10 mm², 41 A, 6 kV, yellow, 0623320000

Order No.: 50P1715
EAN: 4008190524692
MPN:
0623320000
RSF 2
Series: SAK-Reihe
0623320000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
28.5362 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
28.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5362 €

Test-disconnect terminal, 0623320000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 6 mm², 500 V, 41 A, without, transverse isolation: without, integrated test socket: No, TS 32, medium yellow.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Trenn-/Messtrenn Reihenklemme
AWG cross-section AWG 18 bis 8
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 11 mm
Colour gelb
Height 77 mm
Length 57.5 mm
Cable cross-section 1,5-10 mm²
Rated current 41 A
Degree of soiling 3
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei