0638120000 | Weidmüller
Through terminal block, screw connection, 70-240 mm², 1 pole, 415 A, 8 kV, yellow, 0638120000
Unit Price (€ / pc.)
92.8081 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Feed-through terminal, 0638120000, Weidmüller
Feed-through modular terminal block, screw connection, 240 mm², 1000 V, 415 A, number of connections: 1, TS 35, medium yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 1 | |
Version | Durchgangsklemme | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 54 mm | |
Colour | gelb | |
Height | 122 mm | |
Length | 60.5 mm | |
Cable cross-section | 70-240 mm² | |
Rated current | 415 A | |
Pin number | 1-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |