0661060000 | Weidmüller
Protective conductor terminal, screw connection, 0.5-4.0 mm², 2 pole, 25 A, 8 kV, yellow/green, 0661060000
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Leadtime: On Request **
Protective conductor terminal block, 0661060000, Weidmüller
Protective conductor terminal block, screw connection, 2.5 mm², 800 V, number of connections: 2, number of levels: 1, yellow, green
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 22 to 14 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Colour | yellow/green | |
Height | 40 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 25 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |