0661360000 | Weidmüller

Protective conductor terminal, screw connection, 0.5-10 mm², 2 pole, 8 kV, yellow/green, 0661360000

Order No.: 50P1900
EAN: 4008190080594
MPN:
0661360000
EK 10/35
Series: SAK-Reihe
Weidmüller
0661360000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
10.1269 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.1269 €

Protective conductor terminal block, 0661360000, Weidmüller

Protective conductor terminal block, screw connection, 10 mm², 800 V, number of connections: 2, number of levels: 1, yellow, green

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version protective conductor terminal
AWG cross-section AWG 20 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 10 mm
Colour yellow/green
Height 45 mm
Length 56 mm
Cable cross-section 0.5-10 mm²
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes