0664960000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 1 pole, 20 A, 6 kV, beige/yellow, 0664960000

Order No.: 50P1906
EAN: 4008190043322
MPN:
0664960000
AST 5/35 SF 6.3/2.8
Series: SAK-Reihe
0664960000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8080 €

Feed-through terminal, 0664960000, Weidmüller

Feed-through modular terminal block, screw connection, 4 mm², 500 V, 20 A, number of connections: 1, TS 35, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 24 bis 12
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 46 mm
Width 6.5 mm
Height 58 mm
Connection Schraubanschluss
Colour beige/gelb
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes