0697180000 | Weidmüller

Through terminal block, screw connection, 0.5-2.5 mm², 2 pole, 24 A, 4 kV, blue, 0697180000

Order No.: 50P1928
EAN: 4008190167448
MPN:
0697180000
AKZ 2.5 BL
Series: SAK-Reihe
0697180000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2610 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 0697180000, Weidmüller

Feed-through terminal block, screw connection, 2.5 mm², 250 V, 24 A, number of connections: 2, TS 15, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 26 bis 10
Rated surge voltage 4 kV
Rated current 24 A
Rated Voltage 250 V
Degree of soiling 3
Length 26.3 mm
Width 5.1 mm
Height 25.5 mm
Connection Schraubanschluss
Colour blau
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes