1010000000 | Weidmüller

Protective conductor terminal, screw connection, 0.5-4.0 mm², 2 pole, 10 A, 8 kV, yellow/green, 1010000000

Order No.: 50P2392
EAN: 4008190143640
MPN:
1010000000
WPE 2.5
Series: W-Reihe
1010000000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 87 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.5339 €
50 pcs.
4.1174 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective conductor terminal block, 1010000000, Weidmüller

Protective conductor terminal block, screw connection, 2.5 mm², 800 V, number of connections: 2, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Schutzleiter-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 30 bis 12
Rated surge voltage 8 kV
Rated current 10 A
Rated Voltage 800 V
Degree of soiling 3
Length 60 mm
Width 5.1 mm
Height 46.5 mm
Connection Schraubanschluss
Colour gelb/grün
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes