1010500000 | Weidmüller
Protective conductor terminal, screw connection, 2.5-35 mm², 2 pole, 4200 A, 8 kV, yellow/green, 1010500000
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Protective conductor terminal block, 1010500000, Weidmüller
Protective conductor terminal block, screw connection, 35 mm², 800 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Schutzleiter-Reihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 2,5-35 mm² | |
AWG cross-section | AWG 12 bis 2 | |
Rated surge voltage | 8 kV | |
Rated current | 4200 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 62.5 mm | |
Width | 16 mm | |
Height | 56 mm | |
Connection | Schraubanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |