1010780000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-6.0 mm², 32 A, 6 kV, blue, 1010780000

Order No.: 50P2405
EAN: 4008190020651
MPN:
1010780000
WNT 4 10X3
Series: W-Reihe
1010780000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 90 pcs.
Available in 6 Days: 50,000 pcs.
Leadtime: On Request **
Total Price:
2.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4871 €

Test-disconnect terminal, 1010780000, Weidmüller

Disconnect and measuring isolate terminal block, busbar connection, 4 mm², 400 V, 32 A, sliding, cross disconnection: none, TS 35, blue

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection Schraubanschluss
Version Trenn-/Messtrenn Reihenklemme
AWG cross-section AWG 26 bis 10
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 6.1 mm
Colour blau
Height 60 mm
Length 46.5 mm
Cable cross-section 0,5-6,0 mm²
Rated current 32 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes