1016200000 | Weidmüller
Protective conductor terminal, screw connection, 0.5-4.0 mm², 2 pole, 300 A, 6 kV, yellow/green, 1016200000
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5458 €
50 pcs.
4.1412 €
100 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 1016200000, Weidmüller
Protective conductor terminal block, screw connection, 2.5 mm², 500 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Schutzleiter-Reihenklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-4,0 mm² | |
AWG cross-section | AWG 26 bis 12 | |
Rated surge voltage | 6 kV | |
Rated current | 300 A | |
Rated Voltage | 500 V | |
Degree of soiling | 3 | |
Length | 54 mm | |
Width | 5.1 mm | |
Height | 37 mm | |
Connection | Schraubanschluss | |
Colour | gelb/grün |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |