1016400000 | Weidmüller

Protective conductor terminal, screw connection, 0.5-1.5 mm², 1 pole, 300 A, 8 kV, yellow/green, 1016400000

Order No.: 50P2666
EAN: 4008190054021
MPN:
1016400000
WPE 2.5/1.5/ZR
Series: W-Reihe
1016400000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
4.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1769 €

Protective conductor terminal block, 1016400000, Weidmüller

Protective conductor terminal block, screw connection, 2.5 mm², 800 V, number of connections: 1, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Schutzleiter-Reihenklemme
Number of terminals 2
Pin number 1-polig
Cable cross-section 0,5-1,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 8 kV
Rated current 300 A
Rated Voltage 800 V
Degree of soiling 3
Length 60 mm
Width 5.1 mm
Height 46.5 mm
Connection Schraubanschluss
Colour gelb/grün
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes