1019100000 | Weidmüller

Protective conductor terminal, screw connection, 1.5-16 mm², 2 pole, 6 kV, yellow/green, 1019100000

Order No.: 50P2775
EAN: 4008190273248
MPN:
1019100000
WPE 16N
Series: W-Reihe
1019100000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
6.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0333 €

Protective conductor terminal block, 1019100000, Weidmüller

Protective conductor terminal block, screw connection, 16 mm², 400 V, number of connections: 2, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Schutzleiter-Reihenklemme
AWG cross-section AWG 14 bis 6
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 12 mm
Colour gelb/grün
Height 46.5 mm
Length 56 mm
Cable cross-section 1,5-16 mm²
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes