1019700000 | Weidmüller
Protective conductor terminal, screw connection, 35-150 mm², 2 pole, 8 kV, yellow/green, 1019700000
Unit Price (€ / pc.)
58.0601 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Protective conductor terminal block, 1019700000, Weidmüller
Protective conductor terminal block, screw connection, 120 mm², 1000 V, number of connections: 2, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Schraubanschluss | |
Number of terminals | 2 | |
Version | Schutzleiter-Reihenklemme | |
AWG cross-section | AWG 2 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 32 mm | |
Colour | gelb/grün | |
Height | 117 mm | |
Length | 132 mm | |
Cable cross-section | 35-150 mm² | |
Pin number | 2-polig | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |