1020080000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 1020080000

Order No.: 50P2791
EAN: 4008190163235
MPN:
1020080000
WDU 2.5 BL
Series: W-Reihe
Weidmüller
1020080000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1020080000, Weidmüller

Feed-through modular terminal block, screw connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 30 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour blue
Height 60 mm
Length 46.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 24 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes