1020260000 | Weidmüller

Through terminal block, screw connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, orange, 1020260000

Order No.: 50P2803
EAN: 4008190861278
MPN:
1020260000
WDU 6 OR
Series: W-Reihe
1020260000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.2610 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1020260000, Weidmüller

Feed-through terminal block, screw connection, 6 mm², 800 V, 41 A, number of connections: 2, TS 35, orange

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-10 mm²
AWG cross-section AWG 22 bis 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Length 46.5 mm
Width 7.9 mm
Height 60 mm
Connection Schraubanschluss
Colour orange
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes