1020280000 | Weidmüller
Through terminal block, screw connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 1020280000
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1777 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1020280000, Weidmüller
Feed-through modular terminal block, screw connection, 6 mm², 800 V, 41 A, number of connections: 2, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Version | Durchgangsklemme | |
Number of terminals | 2 | |
Pin number | 2-polig | |
Cable cross-section | 0,5-10 mm² | |
AWG cross-section | AWG 22 bis 8 | |
Rated surge voltage | 8 kV | |
Rated current | 41 A | |
Rated Voltage | 800 V | |
Degree of soiling | 3 | |
Length | 46.5 mm | |
Width | 7.9 mm | |
Height | 60 mm | |
Connection | Schraubanschluss | |
Colour | blau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |