1020340000 | Weidmüller

Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, red, 1020340000

Order No.: 50P2809
EAN: 4032248415236
MPN:
1020340000
WDU 10 RT
Series: W-Reihe
Weidmüller
1020340000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6656 €
50 pcs.
2.4276 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1020340000, Weidmüller

Feed-through terminal block, screw connection, 10 mm², 1000 V, 57 A, number of connections: 2, TS 35, red

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 16 bis 6
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 9.9 mm
Farbe rot
Höhe 60 mm
Länge 46.5 mm
Leiterquerschnitt 1,5-16 mm²
Nennstrom 57 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes