1020360000 | Weidmüller
Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, orange, 1020360000
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6656 €
50 pcs.
2.4276 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1020360000, Weidmüller
Feed-through modular terminal block, screw connection, 10 mm², 1000 V, 57 A, number of connections: 2, TS 35, orange
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 16 bis 6 | |
Bemessungsspannung | 1000 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 9.9 mm | |
Farbe | orange | |
Höhe | 60 mm | |
Länge | 46.5 mm | |
Leiterquerschnitt | 1,5-16 mm² | |
Nennstrom | 57 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |