1020480000 | Weidmüller

Through terminal block, screw connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, blue, 1020480000

Order No.: 50P2813
EAN: 4008190126261
MPN:
1020480000
WDU 16 BL
Series: W-Reihe
1020480000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4153 €
50 pcs.
3.1178 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1020480000, Weidmüller

Feed-through modular terminal block, screw connection, 16 mm², 1000 V, 76 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 1,5-16 mm²
AWG cross-section AWG 16 bis 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 1000 V
Degree of soiling 3
Length 62.5 mm
Width 11.9 mm
Height 60 mm
Connection Schraubanschluss
Colour blau
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes