1020500000 | Weidmüller

Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, dark beige, 1020500000

Order No.: 50P2815
EAN: 4008190077013
MPN:
1020500000
WDU 35
Series: W-Reihe
1020500000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
5.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3074 €

Feed-through terminal, 1020500000, Weidmüller

Feed-through modular terminal block, screw connection, 35 mm², 1000 V, 125 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 2,5-35 mm²
AWG cross-section AWG 12 bis 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 62.5 mm
Width 16 mm
Height 60 mm
Connection Schraubanschluss
Colour dunkelbeige
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes